Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 468 21606000 530250 784-BFBGA, FCCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 468 21606000 530250 784-BFBGA, FCCSP
784-FCCSPBGA side-A

XCKU040-1SFVA784I

DigiKey Part Number
XCKU040-1SFVA784I-ND
Manufacturer
Manufacturer Product Number
XCKU040-1SFVA784I
Description
IC FPGA 468 I/O 784FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 468 21606000 530250 784-BFBGA, FCCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
21606000
Mfr
Number of I/O
468
Series
Voltage - Supply
0.922V ~ 0.979V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
30300
Supplier Device Package
784-FCCSPBGA (23x23)
Number of Logic Elements/Cells
530250
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
157 201,21000 Kč57 201,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57 201,21000 Kč
Unit Price with VAT:69 213,46410 Kč