
XCAU25P-1FFVB676E | |
|---|---|
DigiKey Part Number | 122-XCAU25P-1FFVB676E-ND |
Manufacturer | |
Manufacturer Product Number | XCAU25P-1FFVB676E |
Description | IC FPGA ARTIX UP 676FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 280 11010048 308437 676-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 11010048 |
Mfr | Number of I/O 280 |
Series | Voltage - Supply 0.825V ~ 0.876V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 17625 | Supplier Device Package 676-FCBGA (27x27) |
Number of Logic Elements/Cells 308437 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 767,92000 Kč | 8 767,92 Kč |
| Unit Price without VAT: | 8 767,92000 Kč |
|---|---|
| Unit Price with VAT: | 10 609,18320 Kč |



