Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 228 7340032 238437 676-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCAU20P-1FFVB676E

DigiKey Part Number
122-XCAU20P-1FFVB676E-ND
Manufacturer
Manufacturer Product Number
XCAU20P-1FFVB676E
Description
IC FPGA ARTIX UP 676FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 228 7340032 238437 676-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
13625
Number of Logic Elements/Cells
238437
Total RAM Bits
7340032
Number of I/O
228
Voltage - Supply
0.825V ~ 0.876V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
676-FCBGA (27x27)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
26 906,24000 Kč13 812,48 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6 906,24000 Kč
Unit Price with VAT:8 356,55040 Kč