
XCAU15P-2UBVA368I | |
|---|---|
DigiKey Part Number | 122-XCAU15P-2UBVA368I-ND |
Manufacturer | |
Manufacturer Product Number | XCAU15P-2UBVA368I |
Description | IC FPGA ARTIXUP 368BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 128 5347738 170100 368-WFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 9720 | |
Number of Logic Elements/Cells | 170100 | |
Total RAM Bits | 5347738 | |
Number of I/O | 128 | |
Voltage - Supply | 0.825V ~ 0.876V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 368-FCBGA (10.5x10.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 746,65000 Kč | 5 746,65 Kč |
| Unit Price without VAT: | 5 746,65000 Kč |
|---|---|
| Unit Price with VAT: | 6 953,44650 Kč |






