
XCAU10P-1FFVB676I | |
|---|---|
DigiKey Part Number | 122-XCAU10P-1FFVB676I-ND |
Manufacturer | |
Manufacturer Product Number | XCAU10P-1FFVB676I |
Description | IC FPGA ARTIXUP 676BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 228 3670016 96250 676-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XCAU10P-1FFVB676I Models |
Category | Total RAM Bits 3670016 |
Mfr | Number of I/O 228 |
Series | Voltage - Supply 0.698V ~ 0.742V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 5500 | Supplier Device Package 676-FCBGA (27x27) |
Number of Logic Elements/Cells 96250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 843,47000 Kč | 3 843,47 Kč |
| Unit Price without VAT: | 3 843,47000 Kč |
|---|---|
| Unit Price with VAT: | 4 650,59870 Kč |


