
XC7Z045-3FBG676E | |
---|---|
DigiKey Part Number | XC7Z045-3FBG676E-ND |
Manufacturer | |
Manufacturer Product Number | XC7Z045-3FBG676E |
Description | IC SOC CORTEX-A9 1GHZ 676FCBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Kintex™-7 FPGA, 350K Logic Cells 1GHz 676-FCBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 1GHz | |
Primary Attributes | Kintex™-7 FPGA, 350K Logic Cells | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | 676-BBGA, FCBGA | |
Supplier Device Package | 676-FCBGA (27x27) | |
Number of I/O | 130 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 345,61000 $ | 2 345,61 $ |
Unit Price without VAT: | 2 345,61000 $ |
---|---|
Unit Price with VAT: | 2 838,18810 $ |