Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Kintex™-7 FPGA, 275K Logic Cells 667MHz 676-FCBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7Z035-1FBG676I

DigiKey Part Number
XC7Z035-1FBG676I-ND
Manufacturer
Manufacturer Product Number
XC7Z035-1FBG676I
Description
IC SOC CORTEX-A9 667MHZ 676FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Kintex™-7 FPGA, 275K Logic Cells 667MHz 676-FCBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Manufacturer
AMD
Speed
667MHz
Series
Primary Attributes
Kintex™-7 FPGA, 275K Logic Cells
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
676-BBGA, FCBGA
Architecture
MCU, FPGA
Supplier Device Package
676-FCBGA (27x27)
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Number of I/O
130
RAM Size
256KB
Base Product Number
Peripherals
DMA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
134 230,94000 Kč34 230,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34 230,94000 Kč
Unit Price with VAT:41 419,43740 Kč