XC7Z030-L2SBG485I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


AMD
In Stock: 0
Unit Price: 11 210,71000 Kč
Datasheet

Parametric Equivalent


AMD
In Stock: 0
Unit Price: 8 618,41000 Kč
Datasheet
XC7A200T-2SBG484I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XC7A200T-2SBG484I
485-FBGA (19x19)_Back

XC7Z030-L2SBG485I

DigiKey Part Number
XC7Z030-L2SBG485I-ND
Manufacturer
Manufacturer Product Number
XC7Z030-L2SBG485I
Description
IC SOC CORTEX-A9 800MHZ 485FCBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Kintex™-7 FPGA, 125K Logic Cells 800MHz 484-FCBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DMA
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
800MHz
Primary Attributes
Kintex™-7 FPGA, 125K Logic Cells
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
484-FBGA, FCBGA
Supplier Device Package
484-FCBGA (19x19)
Number of I/O
130
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
110 317,10000 Kč10 317,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10 317,10000 Kč
Unit Price with VAT:12 483,69100 Kč