
XC7Z015-L1CLG485I | |
|---|---|
DigiKey Part Number | XC7Z015-L1CLG485I-ND |
Manufacturer | |
Manufacturer Product Number | XC7Z015-L1CLG485I |
Description | IC SOC CORTEX-A9 667MHZ 485CSBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 74K Logic Cells 667MHz 485-CSPBGA (19x19) |
Datasheet | Datasheet |
Category | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Manufacturer AMD | Speed 667MHz |
Series | Primary Attributes Artix™-7 FPGA, 74K Logic Cells |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case 485-LFBGA, CSPBGA |
Architecture MCU, FPGA | Supplier Device Package 485-CSPBGA (19x19) |
Core Processor Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | Number of I/O 130 |
RAM Size 256KB | Base Product Number |
Peripherals DMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 774,32000 Kč | 4 774,32 Kč |
| Unit Price without VAT: | 4 774,32000 Kč |
|---|---|
| Unit Price with VAT: | 5 776,92720 Kč |



