Single ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 23K Logic Cells 766MHz 225-CSPBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7Z007S-2CLG225E

DigiKey Part Number
122-2000-ND
Manufacturer
Manufacturer Product Number
XC7Z007S-2CLG225E
Description
IC SOC CORTEX-A9 766MHZ 225BGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Single ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Artix™-7 FPGA, 23K Logic Cells 766MHz 225-CSPBGA (13x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Manufacturer
AMD
Speed
766MHz
Series
Primary Attributes
Artix™-7 FPGA, 23K Logic Cells
Packaging
Tray
Operating Temperature
0°C ~ 100°C (TJ)
Part Status
Active
Package / Case
225-LFBGA, CSPBGA
Architecture
MCU, FPGA
Supplier Device Package
225-CSPBGA (13x13)
Core Processor
Single ARM® Cortex®-A9 MPCore™ with CoreSight™
Number of I/O
54
RAM Size
256KB
Base Product Number
Peripherals
DMA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1601 746,19369 Kč279 390,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 746,19369 Kč
Unit Price with VAT:2 112,89436 Kč