


XC7S50-1FTGB196Q | |
|---|---|
DigiKey Part Number | 122-XC7S50-1FTGB196Q-ND |
Manufacturer | |
Manufacturer Product Number | XC7S50-1FTGB196Q |
Description | IC FPGA 100 I/O 196CSBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-7 Field Programmable Gate Array (FPGA) IC 100 2764800 52160 196-LBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4075 | |
Number of Logic Elements/Cells | 52160 | |
Total RAM Bits | 2764800 | |
Number of I/O | 100 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 196-CSBGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 666,52800 Kč | 8 332,64 Kč |
| Unit Price without VAT: | 1 666,52800 Kč |
|---|---|
| Unit Price with VAT: | 2 016,49888 Kč |


