Spartan®-7 Field Programmable Gate Array (FPGA) IC 100 1658880 23360 196-LBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Spartan®-7 Field Programmable Gate Array (FPGA) IC 100 1658880 23360 196-LBGA, CSPBGA
AMD Spartan™-7 SP701 FPGA Evaluation Kit | Datasheet Preview

XC7S25-L1FTGB196I

DigiKey Part Number
122-2166-ND
Manufacturer
Manufacturer Product Number
XC7S25-L1FTGB196I
Description
IC FPGA 100 I/O 196CSBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Spartan®-7 Field Programmable Gate Array (FPGA) IC 100 1658880 23360 196-LBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1825
Number of Logic Elements/Cells
23360
Total RAM Bits
1658880
Number of I/O
100
Voltage - Supply
0.92V ~ 0.98V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
196-CSBGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 094,63000 Kč1 094,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 094,63000 Kč
Unit Price with VAT:1 324,50230 Kč