Spartan®-7 Field Programmable Gate Array (FPGA) IC 100 368640 12800 225-LFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Spartan®-7 Field Programmable Gate Array (FPGA) IC 100 368640 12800 225-LFBGA, CSPBGA
AMD Spartan™-7 SP701 FPGA Evaluation Kit | Datasheet Preview

XC7S15-1CSGA225C

DigiKey Part Number
122-2224-ND
Manufacturer
Manufacturer Product Number
XC7S15-1CSGA225C
Description
IC FPGA 100 I/O 225CSBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Spartan®-7 Field Programmable Gate Array (FPGA) IC 100 368640 12800 225-LFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1000
Number of Logic Elements/Cells
12800
Total RAM Bits
368640
Number of I/O
100
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
225-CSPBGA (13x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1561,07000 Kč561,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:561,07000 Kč
Unit Price with VAT:678,89470 Kč