
XC7K420T-1FFG1156I | |
|---|---|
DigiKey Part Number | XC7K420T-1FFG1156I-ND |
Manufacturer | |
Manufacturer Product Number | XC7K420T-1FFG1156I |
Description | IC FPGA 400 I/O 1156FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex®-7 Field Programmable Gate Array (FPGA) IC 400 30781440 416960 1156-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 30781440 |
Mfr | Number of I/O 400 |
Series | Voltage - Supply 0.97V ~ 1.03V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 32575 | Supplier Device Package 1156-FCBGA (35x35) |
Number of Logic Elements/Cells 416960 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148 125,77000 Kč | 148 125,77 Kč |
| Unit Price without VAT: | 148 125,77000 Kč |
|---|---|
| Unit Price with VAT: | 179 232,18170 Kč |






