
XC7K355T-2FFG901C | |
|---|---|
DigiKey Part Number | XC7K355T-2FFG901C-ND |
Manufacturer | |
Manufacturer Product Number | XC7K355T-2FFG901C |
Description | IC FPGA 300 I/O 901FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex®-7 Field Programmable Gate Array (FPGA) IC 300 26357760 356160 900-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 27825 | |
Number of Logic Elements/Cells | 356160 | |
Total RAM Bits | 26357760 | |
Number of I/O | 300 | |
Voltage - Supply | 0.97V ~ 1.03V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 901-FCBGA (31x31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70 059,83000 Kč | 70 059,83 Kč |
| Unit Price without VAT: | 70 059,83000 Kč |
|---|---|
| Unit Price with VAT: | 84 772,39430 Kč |







