Kintex®-7 Field Programmable Gate Array (FPGA) IC 500 16404480 326080 900-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7K325T-1FFG900I

DigiKey Part Number
122-2178-ND
Manufacturer
Manufacturer Product Number
XC7K325T-1FFG900I
Description
IC FPGA 500 I/O 900FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Kintex®-7 Field Programmable Gate Array (FPGA) IC 500 16404480 326080 900-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC7K325T-1FFG900I Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
16404480
Mfr
Number of I/O
500
Series
Voltage - Supply
0.97V ~ 1.03V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
25475
Supplier Device Package
900-FCBGA (31x31)
Number of Logic Elements/Cells
326080
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
158 664,23000 Kč58 664,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58 664,23000 Kč
Unit Price with VAT:70 983,71830 Kč