XC7A12T-1CPG238I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7A25T-L1CPG238I

DigiKey Part Number
XC7A25T-L1CPG238I-ND
Manufacturer
Manufacturer Product Number
XC7A25T-L1CPG238I
Description
IC FPGA 150 I/O 238CSBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Artix-7 Field Programmable Gate Array (FPGA) IC 150 1658880 23360 238-LFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1825
Number of Logic Elements/Cells
23360
Total RAM Bits
1658880
Number of I/O
150
Voltage - Supply
0.92V ~ 0.98V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TA)
Package / Case
Supplier Device Package
238-CSBGA (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
71 136,06857 Kč7 952,48 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 136,06857 Kč
Unit Price with VAT:1 374,64297 Kč