Artix-7 Field Programmable Gate Array (FPGA) IC 112 1658880 23360 238-LFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7A25T-1CPG238C

DigiKey Part Number
XC7A25T-1CPG238C-ND
Manufacturer
Manufacturer Product Number
XC7A25T-1CPG238C
Description
IC FPGA 112 I/O 238CSBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Artix-7 Field Programmable Gate Array (FPGA) IC 112 1658880 23360 238-LFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
1658880
Mfr
Number of I/O
112
Series
Voltage - Supply
0.95V ~ 1.05V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1825
Supplier Device Package
238-CSBGA (10x10)
Number of Logic Elements/Cells
23360
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
9977,98444 Kč8 801,86 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:977,98444 Kč
Unit Price with VAT:1 183,36117 Kč