Virtex®-6 LXT Field Programmable Gate Array (FPGA) IC 360 5750784 74496 784-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6VLX75T-2FFG784C

DigiKey Part Number
122-1788-ND
Manufacturer
Manufacturer Product Number
XC6VLX75T-2FFG784C
Description
IC FPGA 360 I/O 784FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Virtex®-6 LXT Field Programmable Gate Array (FPGA) IC 360 5750784 74496 784-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
5750784
Mfr
Number of I/O
360
Series
Voltage - Supply
0.95V ~ 1.05V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
5820
Supplier Device Package
784-FCBGA (29x29)
Number of Logic Elements/Cells
74496
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
3633 113,00611 Kč1 192 068,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33 113,00611 Kč
Unit Price with VAT:40 066,73739 Kč