676 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX45-2FGG676C

DigiKey Part Number
122-1675-ND
Manufacturer
Manufacturer Product Number
XC6SLX45-2FGG676C
Description
IC FPGA 358 I/O 676FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 358 2138112 43661 676-BGA
Datasheet
 Datasheet
EDA/CAD Models
XC6SLX45-2FGG676C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3411
Number of Logic Elements/Cells
43661
Total RAM Bits
2138112
Number of I/O
358
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
676-FBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 916,20000 Kč2 916,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 916,20000 Kč
Unit Price with VAT:3 528,60200 Kč