XC7S6-2CSGA225I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX16-3CSG225I

DigiKey Part Number
XC6SLX16-3CSG225I-ND
Manufacturer
Manufacturer Product Number
XC6SLX16-3CSG225I
Description
IC FPGA 160 I/O 225CSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 160 589824 14579 225-LFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1139
Number of Logic Elements/Cells
14579
Total RAM Bits
589824
Number of I/O
160
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
225-CSPBGA (13x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1601 321,72950 Kč211 476,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 321,72950 Kč
Unit Price with VAT:1 599,29270 Kč