
XC3S500E-4PQG208C | |
|---|---|
DigiKey Part Number | 122-1520-ND |
Manufacturer | |
Manufacturer Product Number | XC3S500E-4PQG208C |
Description | IC FPGA 158 I/O 208QFP |
Customer Reference | |
Detailed Description | Spartan®-3E Field Programmable Gate Array (FPGA) IC 158 368640 10476 208-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | XC3S500E-4PQG208C Models |
Category | Number of I/O 158 |
Mfr | Number of Gates 500000 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1164 | Supplier Device Package 208-PQFP (28x28) |
Number of Logic Elements/Cells 10476 | Base Product Number |
Total RAM Bits 368640 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T13F256C3 | Efinix, Inc. | 1 446 | 2134-T13F256C3-ND | 8,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 347,54000 Kč | 8 347,54 Kč |
| Unit Price without VAT: | 8 347,54000 Kč |
|---|---|
| Unit Price with VAT: | 10 100,52340 Kč |




