
XC3S400A-4FGG320C | |
|---|---|
DigiKey Part Number | 122-1546-ND |
Manufacturer | |
Manufacturer Product Number | XC3S400A-4FGG320C |
Description | IC FPGA 251 I/O 320FBGA |
Customer Reference | |
Detailed Description | Spartan®-3A Field Programmable Gate Array (FPGA) IC 251 368640 8064 320-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XC3S400A-4FGG320C Models |
Category | Number of I/O 251 |
Mfr | Number of Gates 400000 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 896 | Supplier Device Package 320-FBGA (19x19) |
Number of Logic Elements/Cells 8064 | Base Product Number |
Total RAM Bits 368640 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMXO3L-9400C-5BG400C | Lattice Semiconductor Corporation | 0 | LCMXO3L-9400C-5BG400C-ND | 486,67067 Kč | Similar |
| T20F400C3 | Efinix, Inc. | 0 | 2134-T20F400C3-ND | 486,34718 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 679,84000 Kč | 1 679,84 Kč |
| Unit Price without VAT: | 1 679,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 032,60640 Kč |




