Spartan®-3 Field Programmable Gate Array (FPGA) IC 264 294912 8064 456-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S400-4FGG456C

DigiKey Part Number
122-1341-ND
Manufacturer
Manufacturer Product Number
XC3S400-4FGG456C
Description
IC FPGA 264 I/O 456FBGA
Customer Reference
Detailed Description
Spartan®-3 Field Programmable Gate Array (FPGA) IC 264 294912 8064 456-BBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
264
Mfr
Number of Gates
400000
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
896
Supplier Device Package
456-FBGA (23x23)
Number of Logic Elements/Cells
8064
Base Product Number
Total RAM Bits
294912
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCMXO3LF-9400E-6BG484CLattice Semiconductor Corporation0LCMXO3LF-9400E-6BG484C-ND708,17750 KčSimilar
T20F400C3Efinix, Inc.02134-T20F400C3-ND486,34718 KčSimilar
In-Stock: 2 945
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 881,14000 Kč2 881,14 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 881,14000 Kč
Unit Price with VAT:3 486,17940 Kč