Spartan®-3E Field Programmable Gate Array (FPGA) IC 158 221184 5508 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S250E-4PQG208C

DigiKey Part Number
122-1483-ND
Manufacturer
Manufacturer Product Number
XC3S250E-4PQG208C
Description
IC FPGA 158 I/O 208QFP
Customer Reference
Detailed Description
Spartan®-3E Field Programmable Gate Array (FPGA) IC 158 221184 5508 208-BFQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
612
Number of Logic Elements/Cells
5508
Total RAM Bits
221184
Number of I/O
158
Number of Gates
250000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
208-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
16 155,56000 Kč6 155,56 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6 155,56000 Kč
Unit Price with VAT:7 448,22760 Kč