Spartan®-3E Field Programmable Gate Array (FPGA) IC 304 516096 19512 400-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S1200E-4FGG400C

DigiKey Part Number
122-1480-ND
Manufacturer
Manufacturer Product Number
XC3S1200E-4FGG400C
Description
IC FPGA 304 I/O 400FBGA
Customer Reference
Detailed Description
Spartan®-3E Field Programmable Gate Array (FPGA) IC 304 516096 19512 400-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2168
Number of Logic Elements/Cells
19512
Total RAM Bits
516096
Number of I/O
304
Number of Gates
1200000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
400-FBGA (21x21)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 233,83000 Kč4 233,83 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 233,83000 Kč
Unit Price with VAT:5 122,93430 Kč