XC3S1000-4FGG456C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: 1 012,94000 Kč
Datasheet

Similar


Efinix, Inc.
In Stock: 67
Unit Price: 801,70000 Kč
Datasheet
Spartan®-3 Field Programmable Gate Array (FPGA) IC 333 442368 17280 456-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S1000-4FGG456C

DigiKey Part Number
122-1333-ND
Manufacturer
Manufacturer Product Number
XC3S1000-4FGG456C
Description
IC FPGA 333 I/O 456FBGA
Customer Reference
Detailed Description
Spartan®-3 Field Programmable Gate Array (FPGA) IC 333 442368 17280 456-BBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
333
Mfr
Number of Gates
1000000
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1920
Supplier Device Package
456-FBGA (23x23)
Number of Logic Elements/Cells
17280
Base Product Number
Total RAM Bits
442368
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFE3-17EA-7FN484CLattice Semiconductor Corporation0220-1077-ND1 012,94000 KčSimilar
T55F576C3Efinix, Inc.672134-T55F576C3-ND801,70000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes