Category | Number of Logic Elements/Blocks 4 |
Manufacturer AMD | Number of Macrocells 64 |
Series | Number of Gates 1500 |
Packaging Tray | Number of I/O 33 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 44-TQFP |
Delay Time tpd(1) Max 6.7 ns | Supplier Device Package 44-VQFP (10x10) |
Voltage Supply - Internal 1.7V ~ 1.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5M80ZE64C5N | Altera | 164 | 544-2715-ND | 50,19000 Kč | Similar |
| LC4064V-75TN44C | Lattice Semiconductor Corporation | 0 | 220-1039-ND | 132,29000 Kč | Similar |
| T13Q100F3C3 | Efinix, Inc. | 258 | 2134-T13Q100F3C3-ND | 196,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,77000 Kč | 167,77 Kč |
| Unit Price without VAT: | 167,77000 Kč |
|---|---|
| Unit Price with VAT: | 203,00170 Kč |


