Direct

XC17S200AVQ44I | |
|---|---|
DigiKey Part Number | XC17S200AVQ44I-ND |
Manufacturer | |
Manufacturer Product Number | XC17S200AVQ44I |
Description | IC PROM SER 200000 I-TEMP 44VQFP |
Customer Reference | |
Detailed Description | OTP Configuration PROM for FPGAs 2Mb 44-VQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XC17S200AVQ44I Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer AMD | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-TQFP |
DigiKey Programmable Not Verified | Supplier Device Package 44-VQFP (10x10) |
Programmable Type OTP | Base Product Number |
Memory Size 2Mb |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT17LV002-10TQI | Microchip Technology | 84 | AT17LV002-10TQI-ND | 847,48000 Kč | Direct |


