Parametric Equivalent

| XAZU3EG-1SFVA625I | |
|---|---|
| DigiKey Part Number | 122-2066-ND | 
| Manufacturer | |
| Manufacturer Product Number | XAZU3EG-1SFVA625I | 
| Description | IC SOC CORTEX-A53 625FCBGA | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ MPSoC EG Zynq®UltraScale+™ FPGA, 154K+ Logic Cells 500MHz, 1.2GHz 625-FCBGA (21x21) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | AMD | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Architecture | MPU, FPGA | |
| Core Processor | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 | |
| Flash Size | - | |
| RAM Size | 1.8MB | |
| Peripherals | DMA, WDT | |
| Connectivity | CANbus, I2C, SPI, UART/USART, USB | |
| Speed | 500MHz, 1.2GHz | |
| Primary Attributes | Zynq®UltraScale+™ FPGA, 154K+ Logic Cells | |
| Operating Temperature | -40°C ~ 100°C (TJ) | |
| Package / Case | 625-BFBGA, FCBGA | |
| Supplier Device Package | 625-FCBGA (21x21) | |
| Number of I/O | 128 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 14 578,76000 Kč | 14 578,76 Kč | 
| Unit Price without VAT: | 14 578,76000 Kč | 
|---|---|
| Unit Price with VAT: | 17 640,29960 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic