Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC EG Zynq®UltraScale+™ FPGA, 82K Logic Cells 500MHz, 600MHz, 1.2GHz 484-FCBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAZU1EG-1SBVA484I

DigiKey Part Number
122-XAZU1EG-1SBVA484I-ND
Manufacturer
Manufacturer Product Number
XAZU1EG-1SBVA484I
Description
IC ZUP MPSOC A53 FPGA Q 484BGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC EG Zynq®UltraScale+™ FPGA, 82K Logic Cells 500MHz, 600MHz, 1.2GHz 484-FCBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2
Flash Size
-
RAM Size
256KB
Peripherals
DMA, WDT
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
500MHz, 600MHz, 1.2GHz
Primary Attributes
Zynq®UltraScale+™ FPGA, 82K Logic Cells
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
484-BFBGA, FCBGA
Supplier Device Package
484-FCBGA (19x19)
Number of I/O
82
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
17 638,02000 Kč7 638,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7 638,02000 Kč
Unit Price with VAT:9 242,00420 Kč