
XA7Z020-1CLG400Q | |
|---|---|
DigiKey Part Number | 122-2134-ND |
Manufacturer | |
Manufacturer Product Number | XA7Z020-1CLG400Q |
Description | IC SOC CORTEX-A9 667MHZ 400BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 XA Artix™-7 FPGA, 85K Logic Cells 667MHz 400-CSPBGA (17x17) |
Datasheet | Datasheet |
Category | Speed 667MHz |
Manufacturer AMD | Primary Attributes Artix™-7 FPGA, 85K Logic Cells |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tray | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Architecture MCU, FPGA | Package / Case 400-LFBGA, CSPBGA |
Core Processor Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | Supplier Device Package 400-CSPBGA (17x17) |
RAM Size 256KB | Number of I/O 130 |
Peripherals DMA | Base Product Number |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 173,77000 Kč | 4 173,77 Kč |
| Unit Price without VAT: | 4 173,77000 Kč |
|---|---|
| Unit Price with VAT: | 5 050,26170 Kč |





