XA7Z010-1CLG400I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


AMD
In Stock: 28
Unit Price: 1 758,94000 Kč
Datasheet

Parametric Equivalent


AMD
In Stock: 0
Unit Price: 2 264,76956 Kč
Datasheet
400 CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XA7Z010-1CLG400I

DigiKey Part Number
XA7Z010-1CLG400I-ND
Manufacturer
Manufacturer Product Number
XA7Z010-1CLG400I
Description
IC SOC CORTEX-A9 667MHZ 400BGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 XA Artix™-7 FPGA, 28K Logic Cells 667MHz 400-CSPBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DMA
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
667MHz
Primary Attributes
Artix™-7 FPGA, 28K Logic Cells
Operating Temperature
-40°C ~ 100°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
400-LFBGA, CSPBGA
Supplier Device Package
400-CSPBGA (17x17)
Number of I/O
130
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
902 008,38056 Kč180 754,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 008,38056 Kč
Unit Price with VAT:2 430,14048 Kč