
XA7S50-1CSGA324Q | |
---|---|
DigiKey Part Number | XA7S50-1CSGA324Q-ND |
Manufacturer | |
Manufacturer Product Number | XA7S50-1CSGA324Q |
Description | IC FPGA 250 I/O 324CSGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-7 XA Field Programmable Gate Array (FPGA) IC 210 2764800 52160 324-LFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4075 | |
Number of Logic Elements/Cells | 52160 | |
Total RAM Bits | 2764800 | |
Number of I/O | 210 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | ||
Supplier Device Package | 324-CSGA (15x15) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | 1 883,86500 Kč | 7 535,46 Kč |
Unit Price without VAT: | 1 883,86500 Kč |
---|---|
Unit Price with VAT: | 2 279,47665 Kč |