SK-KR260-G-ED is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


AMD
In Stock: 416
Unit Price: 9 050,56000 Kč
Datasheet
Kria KR260 Robotics Starter Encryption Disabled SM-K26, XCK26 Zynq® UltraScale+™ Kria™ FPGA + MCU/MPU SoC Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Kria KR260 Robotics Starter Encryption Disabled SM-K26, XCK26 Zynq® UltraScale+™ Kria™ FPGA + MCU/MPU SoC Embedded Evaluation Board
Kria™ KR260 Robotics Starter Kit | Datasheet Preview

SK-KR260-G-ED

DigiKey Part Number
122-SK-KR260-G-ED-ND
Manufacturer
Manufacturer Product Number
SK-KR260-G-ED
Description
KRIA KR260 ROBOTIC START KIT ED
Customer Reference
Detailed Description
Kria KR260 Robotics Starter Encryption Disabled SM-K26, XCK26 Zynq® UltraScale+™ Kria™ FPGA + MCU/MPU SoC Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Box
Part Status
Obsolete
Type
FPGA + MCU/MPU SoC
Platform
Kria KR260 Robotics Starter Encryption Disabled
Contents
Board(s), Cable(s), Power Supply, Accessories
Utilized IC / Part
SM-K26, XCK26
Interconnect System
Pmod, Raspberry Pi HAT (40 Pin)
Suggested Programming Environment
Vitis, Vivado
Note
P/N Breakdown: ED = Encryption Disabled
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable