EK-Z7-ZC702-CES-G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


AMD
In Stock: 51
Unit Price: 26 885,84000 Kč
Datasheet
Zynq-7000 AP SoC ZC702 CES XC7Z020 Zynq®-7000 FPGA + MCU/MPU SoC Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK-Z7-ZC702-CES-G

DigiKey Part Number
122-1797-ND
Manufacturer
Manufacturer Product Number
EK-Z7-ZC702-CES-G
Description
ZYNQ-7000 EPP ZC702 EVAL KIT
Customer Reference
Detailed Description
Zynq-7000 AP SoC ZC702 CES XC7Z020 Zynq®-7000 FPGA + MCU/MPU SoC Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Box
Part Status
Obsolete
Type
FPGA + MCU/MPU SoC
Platform
Zynq-7000 AP SoC ZC702 CES
Contents
Board(s), Cable(s), Power Supply, Accessories
Utilized IC / Part
XC7Z020
Interconnect System
FMC, Pmod
Suggested Programming Environment
ISE, Vivado
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes