EK-V6-ML605-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


AMD
In Stock: 0
Unit Price: 2 845,14000 Kč
Datasheet
Virtex-6 LXT FPGA ML605 PCIe Card XC6VLX240T Virtex®-6 LXT FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK-V6-ML605-G

DigiKey Part Number
122-1757-ND
Manufacturer
Manufacturer Product Number
EK-V6-ML605-G
Description
VIRTEX-6 FAGAN ML605 EVAL KIT
Customer Reference
Detailed Description
Virtex-6 LXT FPGA ML605 PCIe Card XC6VLX240T Virtex®-6 LXT FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Box
Part Status
Obsolete
Type
FPGA
Platform
Virtex-6 LXT FPGA ML605 PCIe Card
Contents
Board(s), Cable(s), Power Supply
Utilized IC / Part
XC6VLX240T
Interconnect System
FMC
Suggested Programming Environment
ISE
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes