
EK-U1-VCU108-G-J | |
|---|---|
DigiKey Part Number | EK-U1-VCU108-G-J-ND |
Manufacturer | |
Manufacturer Product Number | EK-U1-VCU108-G-J |
Description | KIT EVAL VIRTEX FPGA VCU108 JP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Virtex UltraScale FPGA VCU108 Japan PCIe Card XCVU095 Virtex® UltraScale™ FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) - Power Supply Not Included - |
Manufacturer AMD | Utilized IC / Part XCVU095 |
Series | Interconnect System FMC, Pmod |
Packaging Box | Suggested Programming Environment Vivado |
Part Status Active | Note P/N Breakdown: J = Japan version does not ship with a power supply |
Type FPGA | Base Product Number |
Platform Virtex UltraScale FPGA VCU108 Japan PCIe Card |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346 740,21000 Kč | 346 740,21 Kč |
| Unit Price without VAT: | 346 740,21000 Kč |
|---|---|
| Unit Price with VAT: | 419 555,65410 Kč |




