
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Kintex-7 FPGA Connectivity PCIe Card | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | XC7K325T | |
Interconnect System | FMC | |
Suggested Programming Environment | Vivado | |
Note | - | |
Base Product Number |

