A-U280-A32G-DEV-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


AMD
In Stock: 40
Unit Price: 15 203,36000 Kč
Datasheet

Similar


AMD
In Stock: 0
Unit Price: 24 340,77000 Kč
Datasheet
Image for A-U280-A32G-DEV-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-U280-A32G-DEV-G

DigiKey Part Number
122-2276-ND
Manufacturer
Manufacturer Product Number
A-U280-A32G-DEV-G
Description
BOARD DCAB SERVER U280 ACTIVE
Customer Reference
Detailed Description
16GB PCI Express
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Box
Part Status
Obsolete
Memory Size
16GB
Bandwidth
-
Interface
PCI Express
Power (Watts)
225W
Cooling Type
Fan + Heat Sink
Operating Temperature
0°C ~ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable