
A-MA35D-P16G-PQ-G | |
|---|---|
DigiKey Part Number | 122-A-MA35D-P16G-PQ-G-ND |
Manufacturer | |
Manufacturer Product Number | A-MA35D-P16G-PQ-G |
Description | DCAB ALVEO MA35 MEDIA HHHL AIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16GB PCI Express |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 16GB | |
Bandwidth | - | |
Interface | PCI Express | |
Power (Watts) | 40W | |
Cooling Type | Heat Sink | |
Operating Temperature | 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 135,23000 Kč | 39 135,23 Kč |
| Unit Price without VAT: | 39 135,23000 Kč |
|---|---|
| Unit Price with VAT: | 47 353,62830 Kč |





