
AP510DLA-CCR | |
|---|---|
DigiKey Part Number | 5128-AP510DLA-CCRTR-ND - Tape & Reel (TR) 5128-AP510DLA-CCRCT-ND - Cut Tape (CT) 5128-AP510DLA-CCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP510DLA-CCR |
Description | MCU MHZ M4F 1MB FLSH 86CSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M55 System On Chip (SOC) IC Apollo510 Lite 250MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ambiq Micro, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Architecture | MCU | |
Core Processor | ARM® Cortex®-M55 | |
Flash Size | 2MB | |
RAM Size | - | |
Peripherals | I2S, WDT | |
Connectivity | - | |
Speed | 250MHz | |
Primary Attributes | - | |
Operating Temperature | -20°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - | |
Number of I/O | 68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,98000 Kč | 310,98 Kč |
| 10 | 257,85500 Kč | 2 578,55 Kč |
| 100 | 220,60080 Kč | 22 060,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 193,18160 Kč | 965 908,00 Kč |
| Unit Price without VAT: | 310,98000 Kč |
|---|---|
| Unit Price with VAT: | 376,28580 Kč |


