New Product
ARM® Cortex®-M55 System On Chip (SOC) IC Apollo510 Lite 250MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP510DLA-CCR

DigiKey Part Number
5128-AP510DLA-CCRTR-ND - Tape & Reel (TR)
5128-AP510DLA-CCRCT-ND - Cut Tape (CT)
5128-AP510DLA-CCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP510DLA-CCR
Description
MCU MHZ M4F 1MB FLSH 86CSP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M55 System On Chip (SOC) IC Apollo510 Lite 250MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ambiq Micro, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Architecture
MCU
Core Processor
ARM® Cortex®-M55
Flash Size
2MB
RAM Size
-
Peripherals
I2S, WDT
Connectivity
-
Speed
250MHz
Primary Attributes
-
Operating Temperature
-20°C ~ 70°C
Grade
-
Qualification
-
Package / Case
-
Supplier Device Package
-
Number of I/O
68
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1310,98000 Kč310,98 Kč
10257,85500 Kč2 578,55 Kč
100220,60080 Kč22 060,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000193,18160 Kč965 908,00 Kč
Manufacturers Standard Package
Unit Price without VAT:310,98000 Kč
Unit Price with VAT:376,28580 Kč