



AMAP31KK-KCR | |
|---|---|
DigiKey Part Number | 5128-AMAP31KK-KCRTR-ND - Tape & Reel (TR) 5128-AMAP31KK-KCRCT-ND - Cut Tape (CT) 5128-AMAP31KK-KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMAP31KK-KCR |
Description | MCU 96MHZ M4F 1MB FLSH 66CSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F System On Chip (SOC) IC Apollo3 96MHz 66-CSP (3.38x3.25) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ambiq Micro, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Architecture | MCU | |
Core Processor | ARM® Cortex®-M4F | |
Flash Size | 1MB | |
RAM Size | 384KB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Connectivity | I2C, SPI, UART/USART | |
Speed | 96MHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 66-UFBGA, CSPBGA | |
Supplier Device Package | 66-CSP (3.38x3.25) | |
Number of I/O | 37 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,48000 Kč | 119,48 Kč |
| 10 | 99,13200 Kč | 991,32 Kč |
| 100 | 83,11640 Kč | 8 311,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 68,61042 Kč | 343 052,10 Kč |
| Unit Price without VAT: | 119,48000 Kč |
|---|---|
| Unit Price with VAT: | 144,57080 Kč |


