



AMAP31KK-KCR | |
|---|---|
DigiKey Part Number | 5128-AMAP31KK-KCRTR-ND - Tape & Reel (TR) 5128-AMAP31KK-KCRCT-ND - Cut Tape (CT) 5128-AMAP31KK-KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMAP31KK-KCR |
Description | MCU 96MHZ M4F 1MB FLSH 66CSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F System On Chip (SOC) IC Apollo3 96MHz 66-CSP (3.38x3.25) |
Datasheet | Datasheet |
Category | Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT |
Manufacturer Ambiq Micro, Inc. | Connectivity I2C, SPI, UART/USART |
Series | Speed 96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Package / Case 66-UFBGA, CSPBGA |
Architecture MCU | Supplier Device Package 66-CSP (3.38x3.25) |
Core Processor ARM® Cortex®-M4F | Number of I/O 37 |
Flash Size 1MB | Base Product Number |
RAM Size 384KB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,48000 Kč | 119,48 Kč |
| 10 | 99,13200 Kč | 991,32 Kč |
| 100 | 83,11640 Kč | 8 311,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 68,61042 Kč | 343 052,10 Kč |
| Unit Price without VAT: | 119,48000 Kč |
|---|---|
| Unit Price with VAT: | 144,57080 Kč |



