ARM® Cortex®-M4F System On Chip (SOC) IC Apollo4 Blue Plus 192MHz 131-BGA (4.7x4.7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMA4B2KP-KXR

DigiKey Part Number
5128-AMA4B2KP-KXRTR-ND - Tape & Reel (TR)
5128-AMA4B2KP-KXRCT-ND - Cut Tape (CT)
5128-AMA4B2KP-KXRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMA4B2KP-KXR
Description
MCU 192MHZ M4F 2MB FLSH 131BGA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F System On Chip (SOC) IC Apollo4 Blue Plus 192MHz 131-BGA (4.7x4.7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
AES, DMA, I2S, WDT
Manufacturer
Ambiq Micro, Inc.
Connectivity
GPIO, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Series
Speed
192MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 60°C
Part Status
Active
Package / Case
131-VFBGA
Architecture
MCU
Supplier Device Package
131-BGA (4.7x4.7)
Core Processor
ARM® Cortex®-M4F
Number of I/O
81
Flash Size
2MB
Base Product Number
RAM Size
2.75MB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 012
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1301,11000 Kč301,11 Kč
10249,72900 Kč2 497,29 Kč
100218,78450 Kč21 878,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000183,03965 Kč915 198,25 Kč
Manufacturers Standard Package
Unit Price without VAT:301,11000 Kč
Unit Price with VAT:364,34310 Kč