
AMA4AUD | |
|---|---|
DigiKey Part Number | 5128-AMA4AUD-ND |
Manufacturer | |
Manufacturer Product Number | AMA4AUD |
Description | SHIELD AUD CLIC APOLLO4 BLE PLUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Audio Interface Audio Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ambiq Micro, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Audio | |
Function | Audio Interface | |
Utilized IC / Part | - | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 136,68000 Kč | 3 136,68 Kč |
| Unit Price without VAT: | 3 136,68000 Kč |
|---|---|
| Unit Price with VAT: | 3 795,38280 Kč |

