



AMA3BHARV2 | |
|---|---|
DigiKey Part Number | 5128-AMA3BHARV2-ND |
Manufacturer | |
Manufacturer Product Number | AMA3BHARV2 |
Description | BD APOLLO3 BASE W/O CLICK BOARDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-M4F |
Mfr | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System mikroBUS Click |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 975,55000 Kč | 3 975,55 Kč |
| Unit Price without VAT: | 3 975,55000 Kč |
|---|---|
| Unit Price with VAT: | 4 810,41550 Kč |

