AM1815 Artasie Real Time Clock (RTC) Timing Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1815SPIEVB

DigiKey Part Number
5128-AM1815SPIEVB-ND
Manufacturer
Manufacturer Product Number
AM1815SPIEVB
Description
EVAL BOARD FOR AM1815
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AM1815 Artasie Real Time Clock (RTC) Timing Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ambiq Micro, Inc.
Series
Packaging
Box
Part Status
Active
Type
Timing
Function
Real Time Clock (RTC)
Embedded
-
Utilized IC / Part
AM1815
Primary Attributes
1.5V ~ 3.6V Operating Voltage
Secondary Attributes
SPI Interface(s)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 735,06000 Kč1 735,06 Kč
101 730,99100 Kč17 309,91 Kč
1001 727,02250 Kč172 702,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 735,06000 Kč
Unit Price with VAT:2 099,42260 Kč