RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 95Ohms, C = 41.5pF 12-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZM-LCD06-06F

DigiKey Part Number
4430-AZM-LCD06-06F-ND
Manufacturer
Manufacturer Product Number
AZM-LCD06-06F
Description
FILTER RC(PI) 95 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 95Ohms, C = 41.5pF 12-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amazing
Series
-
Packaging
Strip
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
6
Center / Cutoff Frequency
110MHz (Cutoff)
Attenuation Value
-29dB @ 800MHz ~ 1GHz
Resistance - Channel (Ohms)
95
Values
R = 95Ohms, C = 41.5pF
ESD Protection
Yes
Operating Temperature
-55°C ~ 125°C
Applications
Data Lines for Mobile Devices
Mounting Type
Surface Mount
Package / Case
12-UFDFN Exposed Pad
Size / Dimension
0.098" L x 0.053" W (2.50mm x 1.35mm)
Height
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Amazing Microelectronic
A separate 629,94 Kč flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.